MX80B02PZ1C | |
---|---|
DigiKey Part Number | 670-MX80B02PZ1C-ND |
Manufacturer | |
Manufacturer Product Number | MX80B02PZ1C |
Description | CONN PIN HSG 2 POS KEY C 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.39000 | ¥16.39 |
10 | ¥14.28300 | ¥142.83 |
25 | ¥13.67280 | ¥341.82 |
50 | ¥13.36920 | ¥668.46 |
200 | ¥12.76140 | ¥2,552.28 |
400 | ¥11.54585 | ¥4,618.34 |
600 | ¥10.63435 | ¥6,380.61 |
1,000 | ¥9.11522 | ¥9,115.22 |
2,600 | ¥8.50755 | ¥22,119.63 |