MX80A02SZ1C | |
---|---|
DigiKey Part Number | 670-MX80A02SZ1C-ND |
Manufacturer | |
Manufacturer Product Number | MX80A02SZ1C |
Description | CONN SOCKET HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.57700 | ¥105.77 |
25 | ¥10.14280 | ¥253.57 |
50 | ¥9.92480 | ¥496.24 |
200 | ¥9.49410 | ¥1,898.82 |
400 | ¥8.63083 | ¥3,452.33 |
600 | ¥7.76772 | ¥4,660.63 |
1,000 | ¥6.90467 | ¥6,904.67 |
2,600 | ¥6.25735 | ¥16,269.11 |