MX19002S51 | |
---|---|
DigiKey Part Number | 670-1674-ND |
Manufacturer | |
Manufacturer Product Number | MX19002S51 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.32800 | ¥103.28 |
25 | ¥9.88800 | ¥247.20 |
50 | ¥9.66780 | ¥483.39 |
100 | ¥9.22860 | ¥922.86 |
250 | ¥8.35004 | ¥2,087.51 |
500 | ¥7.69078 | ¥3,845.39 |
2,000 | ¥6.37233 | ¥12,744.66 |
4,000 | ¥6.15259 | ¥24,610.36 |