MX19P10K451 | |
---|---|
DigiKey Part Number | 670-1677-2-ND - Tape & Reel (TR) 670-1677-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX19P10K451 |
Description | CONN PIN 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.08400 | ¥10.84 |
25 | ¥0.89960 | ¥22.49 |
50 | ¥0.83080 | ¥41.54 |
100 | ¥0.80210 | ¥80.21 |
250 | ¥0.69160 | ¥172.90 |
500 | ¥0.66400 | ¥332.00 |
1,000 | ¥0.58109 | ¥581.09 |
2,500 | ¥0.52572 | ¥1,314.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.48422 | ¥4,842.20 |
20,000 | ¥0.44272 | ¥8,854.40 |
30,000 | ¥0.40122 | ¥12,036.60 |
50,000 | ¥0.37355 | ¥18,677.50 |