M19P09K3F2 | |
---|---|
DigiKey Part Number | 670-2687-2-ND - Tape & Reel (TR) 670-2687-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M19P09K3F2 |
Description | CONN SPLIT PIN 20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.16600 | ¥11.66 |
25 | ¥0.96200 | ¥24.05 |
50 | ¥0.88660 | ¥44.33 |
100 | ¥0.85710 | ¥85.71 |
250 | ¥0.73888 | ¥184.72 |
500 | ¥0.70950 | ¥354.75 |
1,000 | ¥0.62074 | ¥620.74 |
2,500 | ¥0.56165 | ¥1,404.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.51731 | ¥4,655.79 |
18,000 | ¥0.47297 | ¥8,513.46 |
27,000 | ¥0.42863 | ¥11,573.01 |
63,000 | ¥0.39907 | ¥25,141.41 |