MX19004S51 | |
---|---|
DigiKey Part Number | 670-1676-ND |
Manufacturer | |
Manufacturer Product Number | MX19004S51 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.88800 | ¥118.88 |
25 | ¥11.38200 | ¥284.55 |
50 | ¥11.12760 | ¥556.38 |
100 | ¥10.62180 | ¥1,062.18 |
250 | ¥9.61040 | ¥2,402.60 |
500 | ¥8.85164 | ¥4,425.82 |
1,600 | ¥7.33418 | ¥11,734.69 |
3,200 | ¥7.08129 | ¥22,660.13 |