C2777-MX19S10K451-FB0.5-900 | |
---|---|
DigiKey Part Number | 670-C2777-MX19S10K451-FB0.5-900-ND |
Manufacturer | |
Manufacturer Product Number | C2777-MX19S10K451-FB0.5-900 |
Description | CRIMPED WIRE FLRYB0.5 900MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Jumper Lead Socket to Cable (Round) Tin 35.4" (900.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 35.4" (900.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥12.91300 | ¥129.13 |
25 | ¥12.36400 | ¥309.10 |
50 | ¥12.08880 | ¥604.44 |
100 | ¥11.53960 | ¥1,153.96 |
250 | ¥10.44084 | ¥2,610.21 |
500 | ¥9.61658 | ¥4,808.29 |
1,000 | ¥8.24278 | ¥8,242.78 |
2,500 | ¥7.69326 | ¥19,233.15 |