MX44006SF1 | |
---|---|
DigiKey Part Number | 670-2449-ND |
Manufacturer | |
Manufacturer Product Number | MX44006SF1 |
Description | CONN RCPT HSG 6POS 3.50MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥16.95300 | ¥169.53 |
25 | ¥16.23240 | ¥405.81 |
40 | ¥15.87150 | ¥634.86 |
80 | ¥15.14913 | ¥1,211.93 |
230 | ¥13.70643 | ¥3,152.48 |
440 | ¥12.62443 | ¥5,554.75 |
1,000 | ¥10.82093 | ¥10,820.93 |
3,000 | ¥10.09954 | ¥30,298.62 |