M44S05K4F1 | |
---|---|
DigiKey Part Number | 670-2439-2-ND - Tape & Reel (TR) 670-2439-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M44S05K4F1 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.93800 | ¥19.38 |
25 | ¥1.72400 | ¥43.10 |
50 | ¥1.60740 | ¥80.37 |
100 | ¥1.49340 | ¥149.34 |
250 | ¥1.32112 | ¥330.28 |
500 | ¥1.26366 | ¥631.83 |
1,000 | ¥1.03386 | ¥1,033.86 |
2,500 | ¥0.94774 | ¥2,369.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.91901 | ¥4,595.05 |
10,000 | ¥0.83285 | ¥8,328.50 |
15,000 | ¥0.80413 | ¥12,061.95 |
25,000 | ¥0.77541 | ¥19,385.25 |
50,000 | ¥0.74669 | ¥37,334.50 |