MX44002SF1 | |
---|---|
DigiKey Part Number | 670-2443-ND |
Manufacturer | |
Manufacturer Product Number | MX44002SF1 |
Description | CONN RCPT HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.14600 | ¥91.46 |
25 | ¥8.76800 | ¥219.20 |
40 | ¥8.58125 | ¥343.25 |
100 | ¥8.20900 | ¥820.90 |
300 | ¥7.46270 | ¥2,238.81 |
500 | ¥6.71644 | ¥3,358.22 |
1,000 | ¥5.97017 | ¥5,970.17 |
2,400 | ¥5.41047 | ¥12,985.13 |