MX44S05K4QA | |
---|---|
DigiKey Part Number | 670-MX44S05K4QATR-ND - Tape & Reel (TR) 670-MX44S05K4QACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX44S05K4QA |
Description | CONN SOCKET 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.07000 | ¥30.70 |
25 | ¥2.80440 | ¥70.11 |
50 | ¥2.64020 | ¥132.01 |
100 | ¥2.53030 | ¥253.03 |
250 | ¥2.31056 | ¥577.64 |
500 | ¥2.20040 | ¥1,100.20 |
1,000 | ¥1.93702 | ¥1,937.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.93700 | ¥9,685.00 |