MX80A04SZ1B | |
---|---|
DigiKey Part Number | 670-MX80A04SZ1B-ND |
Manufacturer | |
Manufacturer Product Number | MX80A04SZ1B |
Description | CONN SOCKET HSG 4 POS KEY B 2.54 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.85000 | ¥22.85 |
10 | ¥19.87200 | ¥198.72 |
25 | ¥19.02320 | ¥475.58 |
50 | ¥18.60100 | ¥930.05 |
100 | ¥17.75520 | ¥1,775.52 |
250 | ¥16.06392 | ¥4,015.98 |
500 | ¥14.79572 | ¥7,397.86 |
1,200 | ¥12.68204 | ¥15,218.45 |
3,600 | ¥11.83656 | ¥42,611.62 |