321867 | |
---|---|
DigiKey Part Number | A27107-ND |
Manufacturer | |
Manufacturer Product Number | 321867 |
Description | CONN RING CIRC 1/0AWG #5/16 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321867 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.807" (20.50mm) | |
Length - Overall | 1.925" (48.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥45.01400 | ¥450.14 |
25 | ¥43.83720 | ¥1,095.93 |
50 | ¥42.89460 | ¥2,144.73 |
100 | ¥40.30110 | ¥4,030.11 |
250 | ¥40.06580 | ¥10,016.45 |
500 | ¥37.47316 | ¥18,736.58 |
1,000 | ¥33.46669 | ¥33,466.69 |
2,500 | ¥31.10987 | ¥77,774.68 |