2-31811-3 | |
---|---|
DigiKey Part Number | A135491-ND |
Manufacturer | |
Manufacturer Product Number | 2-31811-3 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-31811-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Length - Overall | 1.199" (30.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.58000 | ¥195.80 |
25 | ¥19.47680 | ¥486.92 |
50 | ¥19.28000 | ¥964.00 |
100 | ¥17.68970 | ¥1,768.97 |
250 | ¥17.59000 | ¥4,397.50 |
500 | ¥16.00008 | ¥8,000.04 |
1,000 | ¥14.31059 | ¥14,310.59 |
2,500 | ¥13.21746 | ¥33,043.65 |