1752868-1 | |
---|---|
DigiKey Part Number | A141755-ND |
Manufacturer | |
Manufacturer Product Number | 1752868-1 |
Description | HYDRAULIC CRIMP C-HEAD |
Customer Reference | |
Detailed Description | Tool Crimp Head, Hydraulic - without Die Set For Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Crimp Head, Hydraulic - without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Specifications | - | |
Compatible Tools | 1583659-1, 1583661-1, 1804700-1, 1804700-2 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54,157.14000 | ¥54,157.14 |