ERM8-040-09.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13787TR-ND - Tape & Reel (TR) SAM13787CT-ND - Cut Tape (CT) SAM13787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-09.0-L-DV-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-09.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥37.09976 | ¥4,637.47 |
250 | ¥34.37748 | ¥8,594.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.44000 | ¥53.44 |
10 | ¥48.28000 | ¥482.80 |
25 | ¥45.64160 | ¥1,141.04 |
50 | ¥44.22800 | ¥2,211.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.66000 | ¥66.66 |
10 | ¥60.27400 | ¥602.74 |
25 | ¥56.94120 | ¥1,423.53 |
50 | ¥55.55380 | ¥2,777.69 |