ERF8-040-05.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13596TR-ND - Tape & Reel (TR) SAM13596CT-ND - Cut Tape (CT) SAM13596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-040-05.0-L-DV-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-05.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.63000 | ¥68.63 |
10 | ¥61.79500 | ¥617.95 |
25 | ¥58.21080 | ¥1,455.27 |
50 | ¥56.71660 | ¥2,835.83 |
100 | ¥55.22410 | ¥5,522.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥49.25400 | ¥18,470.25 |
750 | ¥43.28373 | ¥32,462.80 |
1,125 | ¥40.89563 | ¥46,007.58 |
1,875 | ¥39.70165 | ¥74,440.59 |