ERF8-040-05.0-L-DV-L-K-TR | |
---|---|
DigiKey Part Number | SAM13594TR-ND - Tape & Reel (TR) SAM13594CT-ND - Cut Tape (CT) SAM13594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-040-05.0-L-DV-L-K-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-05.0-L-DV-L-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.01000 | ¥77.01 |
10 | ¥69.34000 | ¥693.40 |
25 | ¥65.32360 | ¥1,633.09 |
50 | ¥63.64900 | ¥3,182.45 |
100 | ¥61.97340 | ¥6,197.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥55.27387 | ¥20,727.70 |
750 | ¥48.57403 | ¥36,430.52 |
1,125 | ¥45.89404 | ¥51,630.79 |