ERF8-020-05.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13552TR-ND - Tape & Reel (TR) SAM13552CT-ND - Cut Tape (CT) SAM13552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-05.0-L-DV-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-05.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.90000 | ¥61.90 |
10 | ¥55.95800 | ¥559.58 |
25 | ¥52.86440 | ¥1,321.61 |
50 | ¥51.57560 | ¥2,578.78 |
100 | ¥48.99690 | ¥4,899.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥43.83925 | ¥16,439.72 |
750 | ¥38.68175 | ¥29,011.31 |
1,125 | ¥36.10292 | ¥40,615.78 |
1,875 | ¥35.32931 | ¥66,242.46 |