ERCD-040-12.00-TEU-TED-1-D | |
---|---|
DigiKey Part Number | 612-ERCD-040-12.00-TEU-TED-1-D-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-040-12.00-TEU-TED-1-D |
Description | CBL ASSEM M-M 80POS 12" HDR |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Card Edge to Card Edge 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥992.04000 | ¥992.04 |
10 | ¥910.36100 | ¥9,103.61 |
25 | ¥875.34400 | ¥21,883.60 |
50 | ¥846.16740 | ¥42,308.37 |
100 | ¥799.48150 | ¥79,948.15 |