ERF8-040-01-L-D-RA-L-TR | |
---|---|
DigiKey Part Number | SAM13590TR-ND - Tape & Reel (TR) SAM13590CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-040-01-L-D-RA-L-TR |
Description | CONN SOCKET 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-01-L-D-RA-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.55000 | ¥118.55 |
10 | ¥105.10200 | ¥1,051.02 |
25 | ¥101.05600 | ¥2,526.40 |
50 | ¥97.01520 | ¥4,850.76 |
100 | ¥91.62550 | ¥9,162.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥91.62550 | ¥18,325.10 |
400 | ¥83.54093 | ¥33,416.37 |
600 | ¥78.15118 | ¥46,890.71 |
1,000 | ¥71.68350 | ¥71,683.50 |