4939 | |
---|---|
DigiKey Part Number | 36-4939TR-ND - Tape & Reel (TR) 36-4939CT-ND - Cut Tape (CT) 36-4939DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4939 |
Description | 4-40 SMT THREADED INSERT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | 0.166" (4.22mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.77000 | ¥3.77 |
10 | ¥3.53300 | ¥35.33 |
25 | ¥3.17920 | ¥79.48 |
50 | ¥2.82600 | ¥141.30 |
100 | ¥2.70850 | ¥270.85 |
250 | ¥2.47312 | ¥618.28 |
500 | ¥2.35546 | ¥1,177.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.89779 | ¥2,846.68 |
3,000 | ¥1.75868 | ¥5,276.04 |
4,500 | ¥1.68324 | ¥7,574.58 |
7,500 | ¥1.59399 | ¥11,954.92 |
10,500 | ¥1.53854 | ¥16,154.67 |
15,000 | ¥1.48250 | ¥22,237.50 |
37,500 | ¥1.45759 | ¥54,659.62 |