21033814826 | |
---|---|
DigiKey Part Number | 1195-8831-ND |
Manufacturer | |
Manufacturer Product Number | 21033814826 |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033814826 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | X | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Magnetic, PoE | |
Shielding | ||
Current Rating (Amps) | 0.8A | |
Voltage Rating | 57V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥487.42000 | ¥487.42 |
10 | ¥447.30300 | ¥4,473.03 |
25 | ¥430.10200 | ¥10,752.55 |
50 | ¥415.76420 | ¥20,788.21 |
100 | ¥392.82520 | ¥39,282.52 |