HARTING Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133 In Stock | 1 : ¥113.38000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | - | M12-5 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Zinc Alloy | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Shielded | 4A | 60V | - | -40°C ~ 85°C | |||
674 In Stock | 1 : ¥123.97000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | D | Metal | Copper Zinc Alloy | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Shielded | 4A | 250V | - | -40°C ~ 85°C | |||
205 In Stock | 1 : ¥135.79000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | M8-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Copper Zinc Alloy | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 60V | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | -30°C ~ 85°C | |||
111 In Stock | 1 : ¥158.04000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | - | - | M12-5 | - | Panel Mount, Through Hole, Right Angle | - | Solder | Threaded | A | Metal | Copper Zinc Alloy | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Shielded | 4A | 60V | - | -40°C ~ 85°C | |||
157 In Stock | 1 : ¥230.61000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | - | - | M12-8 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 2A | 30V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -30°C ~ 85°C | |||
670 In Stock | 1 : ¥255.90000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | D | Metal | Zinc Die Cast | - | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | 4A | 50V | - | -40°C ~ 85°C | |||
265 In Stock | 1 : ¥257.21000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | D | Metal | Zinc Die Cast | - | Gold | Silver | IP20 | - | Board Guide | Shielded | 4A | 50V | - | -40°C ~ 85°C | |||
629 In Stock | 1 : ¥259.92000 Tube | Tube | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | D | Metal | Zinc Die Cast | - | Gold | Silver | IP20 | - | Board Guide, Flange | Shielded | 4A | 50V | - | -40°C ~ 85°C | |||
261 In Stock | 1 : ¥267.31000 Tube | Tube | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | D | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | 4A | 50V | - | -40°C ~ 85°C | |||
115 In Stock | 1 : ¥276.59000 Tube | Tube | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | D | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 4A | 50V | - | -40°C ~ 85°C | |||
218 In Stock | 1 : ¥380.44000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | X | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | 0.5A | 50V | - | -40°C ~ 85°C | |||
2,504 In Stock | 1 : ¥70.93000 Bulk | Bulk | Active | Plug, Male Pins | 5 | - | - | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Unshielded | 7.5A | 60V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -30°C ~ 85°C | |||
791 In Stock | 1 : ¥93.02000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | M8-3 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 32V | - | -40°C ~ 85°C | |||
345 In Stock | 1 : ¥95.56000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 7.5A | 250V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -30°C ~ 85°C | |||
163 In Stock | 1 : ¥100.41000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 32V | - | -40°C ~ 85°C | |||
1,023 In Stock | 1 : ¥109.60000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | - | - | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Unshielded | 7.5A | 60V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -30°C ~ 85°C | |||
251 In Stock | 1 : ¥131.85000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | - | - | M8-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Copper Zinc Alloy | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 60V | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | -30°C ~ 85°C | |||
162 In Stock | 1 : ¥160.34000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 32V | - | -40°C ~ 85°C | |||
347 In Stock | 1 : ¥168.88000 Tray | Tray | Active | Insert, Female Sockets | 8 | - | - | M12-8 | - | Through Hole, Right Angle | - | Solder | - | X | - | - | - | Gold | - | - | - | Board Guide, Insert Only, Requires Shell | Shielded | 0.5A | 50V | - | -40°C ~ 85°C | |||
143 In Stock | 1 : ¥194.82000 Tray | Tray | Active | Insert, Female Sockets | 8 | - | - | M12-8 | - | Through Hole | - | Solder | - | X | - | - | - | Gold | - | - | - | Board Guide, Insert Only, Requires Shell | Shielded | 0.5A | 50V | - | -40°C ~ 85°C | |||
222 In Stock | 1 : ¥258.44000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Push-Pull | D | Metal | Zinc Die Cast | - | Gold | Silver | IP20 | - | Board Guide | Shielded | 4A | 250VDC | - | -40°C ~ 85°C | |||
438 In Stock | 1 : ¥380.03000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | X | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | 0.5A | 50V | - | -40°C ~ 85°C | |||
30 In Stock | 1 : ¥532.32000 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | M12-8 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Silver | - | - | Backshell | - | - | - | - | - | |||
224 In Stock | 1 : ¥89.32000 Cut Tape (CT) 75 : ¥51.87067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 4 | - | - | M12-4 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | - | Board Guide, Insert Only, Requires Shell | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
150 In Stock | 1 : ¥91.29000 Cut Tape (CT) 75 : ¥74.69827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 5 | - | - | M12-5 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | - | Board Guide, Insert Only, Requires Shell | Unshielded | 4A | 60V | - | -40°C ~ 85°C |