GSB343K331HR | |
---|---|
DigiKey Part Number | 664-GSB343K331HRTR-ND - Tape & Reel (TR) 664-GSB343K331HRCT-ND - Cut Tape (CT) 664-GSB343K331HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB343K331HR |
Description | USB3.0, MICRO B, RECEPTACLE,RIGH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB343K331HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.21000 | ¥82.10 |
25 | ¥7.87800 | ¥196.95 |
50 | ¥7.71060 | ¥385.53 |
100 | ¥7.37570 | ¥737.57 |
250 | ¥6.70480 | ¥1,676.20 |
500 | ¥6.03438 | ¥3,017.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥5.36388 | ¥6,436.66 |
2,400 | ¥4.86099 | ¥11,666.38 |
6,000 | ¥4.69338 | ¥28,160.28 |
8,400 | ¥4.45872 | ¥37,453.25 |
12,000 | ¥4.35814 | ¥52,297.68 |