93AA66AT-I/MC | |
---|---|
DigiKey Part Number | 93AA66AT-I/MCTR-ND - Tape & Reel (TR) 93AA66AT-I/MCCT-ND - Cut Tape (CT) 93AA66AT-I/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93AA66AT-I/MC |
Description | IC EEPROM 4KBIT MICROWIRE 8DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 93AA66AT-I/MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 6ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
25 | ¥3.80600 | ¥95.15 |
100 | ¥3.55160 | ¥355.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥3.55156 | ¥11,720.15 |