ERF8-040-07.0-L-DV-EGP-TR | |
---|---|
DigiKey Part Number | 612-ERF8-040-07.0-L-DV-EGP-TR-ND - Tape & Reel (TR) 612-ERF8-040-07.0-L-DV-EGP-TRCT-ND - Cut Tape (CT) 612-ERF8-040-07.0-L-DV-EGP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-040-07.0-L-DV-EGP-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-07.0-L-DV-EGP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥40.31197 | ¥12,093.59 |
600 | ¥35.81398 | ¥21,488.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥49.78200 | ¥497.82 |
25 | ¥46.49520 | ¥1,162.38 |
50 | ¥45.89600 | ¥2,294.80 |
100 | ¥41.04760 | ¥4,104.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.27000 | ¥76.27 |
10 | ¥68.65600 | ¥686.56 |
25 | ¥64.67440 | ¥1,616.86 |
50 | ¥63.01620 | ¥3,150.81 |
100 | ¥61.35790 | ¥6,135.79 |