1758092 | |
---|---|
DigiKey Part Number | 277-1136-ND |
Manufacturer | |
Manufacturer Product Number | 1758092 |
Description | TERM BLOCK HDR 10POS VERT 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (2 Side) | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 12A | |
Voltage - IEC | 400 V | |
Current - UL | 12 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.154" (3.90mm) | |
Insulation Height | 0.472" (12.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥23.57000 | ¥235.70 |
50 | ¥22.92840 | ¥1,146.42 |
100 | ¥21.42760 | ¥2,142.76 |
250 | ¥19.71340 | ¥4,928.35 |
500 | ¥19.34426 | ¥9,672.13 |