ISO3088DWR | |
---|---|
DigiKey Part Number | 296-41274-2-ND - Tape & Reel (TR) 296-41274-1-ND - Cut Tape (CT) 296-41274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO3088DWR |
Description | IC TXRX/ISO HALF 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver, Isolated Half RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO3088DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3.15V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.14000 | ¥49.14 |
10 | ¥44.15500 | ¥441.55 |
25 | ¥41.74440 | ¥1,043.61 |
100 | ¥36.17950 | ¥3,617.95 |
250 | ¥34.32384 | ¥8,580.96 |
500 | ¥30.79872 | ¥15,399.36 |
1,000 | ¥25.97487 | ¥25,974.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥24.67610 | ¥49,352.20 |