MAX22027FAWA+ | |
---|---|
DigiKey Part Number | 505-MAX22027FAWA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22027FAWA+ |
Description | IC TXRX/ISO HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX22027FAWA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 1.71V ~ 5.25V, 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥33.34800 | ¥333.48 |
25 | ¥31.52880 | ¥788.22 |
80 | ¥27.32638 | ¥2,186.11 |
280 | ¥25.92450 | ¥7,258.86 |
560 | ¥23.26204 | ¥13,026.74 |
1,120 | ¥19.61865 | ¥21,972.89 |
2,520 | ¥18.63772 | ¥46,967.05 |