TSX3702IDT | |
---|---|
DigiKey Part Number | 497-14701-2-ND - Tape & Reel (TR) 497-14701-1-ND - Cut Tape (CT) 497-14701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX3702IDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSX3702IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 8µA | |
CMRR, PSRR (Typ) | 85dB CMRR, 89dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.90100 | ¥99.01 |
25 | ¥9.40200 | ¥235.05 |
100 | ¥7.72210 | ¥772.21 |
250 | ¥7.21840 | ¥1,804.60 |
500 | ¥6.37902 | ¥3,189.51 |
1,000 | ¥5.03606 | ¥5,036.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.70034 | ¥11,750.85 |
5,000 | ¥4.46533 | ¥22,326.65 |
12,500 | ¥4.29746 | ¥53,718.25 |