TPT7487-SOBR | |
---|---|
DigiKey Part Number | 5503-TPT7487-SOBRTR-ND - Tape & Reel (TR) 5503-TPT7487-SOBRCT-ND - Cut Tape (CT) 5503-TPT7487-SOBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT7487-SOBR |
Description | ISOLATED TRANSCEIVER HALF-DUPLEX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full, Half RS422, RS485 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT7487-SOBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.98000 | ¥36.98 |
10 | ¥24.49200 | ¥244.92 |
25 | ¥21.23280 | ¥530.82 |
100 | ¥17.57630 | ¥1,757.63 |
250 | ¥15.80004 | ¥3,950.01 |
500 | ¥14.71612 | ¥7,358.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥13.52271 | ¥20,284.06 |
4,500 | ¥12.71130 | ¥57,200.85 |