MAX3221CPWR | |
---|---|
DigiKey Part Number | 296-9594-2-ND - Tape & Reel (TR) 296-9594-1-ND - Cut Tape (CT) 296-9594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221CPWR |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221CPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.94500 | ¥69.45 |
25 | ¥6.59360 | ¥164.84 |
100 | ¥5.41700 | ¥541.70 |
250 | ¥5.06368 | ¥1,265.92 |
500 | ¥4.47488 | ¥2,237.44 |
1,000 | ¥3.53277 | ¥3,532.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.29367 | ¥6,587.34 |
6,000 | ¥3.12900 | ¥18,774.00 |
10,000 | ¥3.01136 | ¥30,113.60 |