AZ75232GTR-G1 | |
---|---|
DigiKey Part Number | AZ75232GTR-G1DITR-ND - Tape & Reel (TR) AZ75232GTR-G1DICT-ND - Cut Tape (CT) AZ75232GTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ75232GTR-G1 |
Description | IC TRANSCEIVER FULL 3/5 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AZ75232GTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V, 7.5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.37800 | ¥43.78 |
25 | ¥4.09080 | ¥102.27 |
100 | ¥3.27210 | ¥327.21 |
250 | ¥3.03832 | ¥759.58 |
500 | ¥2.57094 | ¥1,285.47 |
1,000 | ¥1.98656 | ¥1,986.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.44627 | ¥5,785.08 |