0804293:0071 | |
---|---|
DigiKey Part Number | 277-10896-ND |
Manufacturer | |
Manufacturer Product Number | 0804293:0071 |
Description | MARKER CARD PRINTED HORIZONTALLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers, 71 through 80 | |
Pitch | 0.200" (5.08mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.30000 | ¥78.30 |
10 | ¥73.19500 | ¥731.95 |
50 | ¥67.33980 | ¥3,366.99 |
100 | ¥62.21620 | ¥6,221.62 |
250 | ¥59.28816 | ¥14,822.04 |
500 | ¥55.62840 | ¥27,814.20 |
1,000 | ¥50.44112 | ¥50,441.12 |