0804293:0001 | |
---|---|
DigiKey Part Number | 277-2412-ND |
Manufacturer | |
Manufacturer Product Number | 0804293:0001 |
Description | MARKER CARD PRINTED 1-10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers, 1 through 10 | |
Pitch | 0.200" (5.08mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.98000 | ¥71.98 |
10 | ¥67.28700 | ¥672.87 |
50 | ¥61.90360 | ¥3,095.18 |
100 | ¥57.19460 | ¥5,719.46 |
250 | ¥54.50296 | ¥13,625.74 |
500 | ¥54.20354 | ¥27,101.77 |