0809803:0001 | |
---|---|
DigiKey Part Number | 277-7880-ND |
Manufacturer | |
Manufacturer Product Number | 0809803:0001 |
Description | ZACK STRIP 10-SECTION WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 10 | |
Pitch | - | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥22.18800 | ¥221.88 |
50 | ¥20.41320 | ¥1,020.66 |
100 | ¥18.85990 | ¥1,885.99 |
250 | ¥17.97260 | ¥4,493.15 |
500 | ¥17.87380 | ¥8,936.90 |