0804293:0021 | |
---|---|
DigiKey Part Number | 277-5467-ND |
Manufacturer | |
Manufacturer Product Number | 0804293:0021 |
Description | ADHESIVE MARKER CARD 21-30 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers, 21 through 30 | |
Pitch | 0.200" (5.08mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.48000 | ¥70.48 |
10 | ¥65.87600 | ¥658.76 |
50 | ¥60.60520 | ¥3,030.26 |
100 | ¥55.99500 | ¥5,599.50 |
250 | ¥53.35976 | ¥13,339.94 |
500 | ¥53.06664 | ¥26,533.32 |