1734401 | |
---|---|
DigiKey Part Number | 277-5725-ND |
Manufacturer | |
Manufacturer Product Number | 1734401 |
Description | CONN TERM BLK KEYING STAR RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Keying Star For COMBICON Series |
Datasheet | Datasheet |
EDA/CAD Models | 1734401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Keying Star | |
Number of Positions | - | |
For Use With/Related Products | COMBICON Series | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.64600 | ¥6.46 |