0805412 | |
---|---|
DigiKey Part Number | 277-10913-ND |
Manufacturer | |
Manufacturer Product Number | 0805412 |
Description | UNPRINTED ADHESIVE MARKER CARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Blank | |
Pitch | 0.200" (5.08mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.85000 | ¥84.85 |
10 | ¥80.60400 | ¥806.04 |
50 | ¥74.24160 | ¥3,712.08 |
100 | ¥67.87820 | ¥6,787.82 |
250 | ¥63.63568 | ¥15,908.92 |
500 | ¥58.33286 | ¥29,166.43 |
1,000 | ¥56.42369 | ¥56,423.69 |