1755477 | |
---|---|
DigiKey Part Number | 277-5949-ND |
Manufacturer | |
Manufacturer Product Number | 1755477 |
Description | CONN TERM BLK KEYING CAP GRN 1P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Keying Cap For COMBICON Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Keying Cap | |
Number of Positions | 1 | |
For Use With/Related Products | COMBICON Series | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.28400 | ¥12.84 |
50 | ¥1.25300 | ¥62.65 |
100 | ¥1.17060 | ¥117.06 |
250 | ¥1.07692 | ¥269.23 |
500 | ¥1.05670 | ¥528.35 |