1412855 | |
---|---|
DigiKey Part Number | 1412855-ND |
Manufacturer | |
Manufacturer Product Number | 1412855 |
Description | CONN BASE SIDE ENTRY SZB16 M25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 B16 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412855 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | B16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.626" L x 2.244" W x 2.677" H (117.50mm x 57.00mm x 68.00mm) | |
Housing Color | - | |
Features | Feed Through, Salt Water Resistant | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.41000 | ¥223.41 |
10 | ¥205.54200 | ¥2,055.42 |
50 | ¥189.90020 | ¥9,495.01 |
100 | ¥180.96450 | ¥18,096.45 |
250 | ¥179.97076 | ¥44,992.69 |