NCP137AFCTCADJT2G | |
---|---|
DigiKey Part Number | NCP137AFCTCADJT2GOSTR-ND - Tape & Reel (TR) NCP137AFCTCADJT2GOSCT-ND - Cut Tape (CT) NCP137AFCTCADJT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP137AFCTCADJT2G |
Description | IC REG LIN POS ADJ 700MA 6WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA 6-WLCSP (1.2x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 700mA | |
Current - Output | ||
PSRR | 85dB ~ 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.2x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.31900 | ¥43.19 |
25 | ¥4.06000 | ¥101.50 |
100 | ¥3.07740 | ¥307.74 |
250 | ¥2.61872 | ¥654.68 |
500 | ¥2.48780 | ¥1,243.90 |
1,000 | ¥1.89866 | ¥1,898.66 |
2,500 | ¥1.76768 | ¥4,419.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.70222 | ¥8,511.10 |
10,000 | ¥1.63675 | ¥16,367.50 |
25,000 | ¥1.62054 | ¥40,513.50 |