CAV24C02WE-GT3 | |
---|---|
DigiKey Part Number | CAV24C02WE-GT3OSTR-ND - Tape & Reel (TR) CAV24C02WE-GT3OSCT-ND - Cut Tape (CT) CAV24C02WE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C02WE-GT3 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C02WE-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.75800 | ¥27.58 |
25 | ¥2.55800 | ¥63.95 |
50 | ¥2.54500 | ¥127.25 |
100 | ¥2.26020 | ¥226.02 |
250 | ¥2.23176 | ¥557.94 |
500 | ¥2.19792 | ¥1,098.96 |
1,000 | ¥2.13915 | ¥2,139.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.02919 | ¥6,087.57 |
6,000 | ¥1.92300 | ¥11,538.00 |
15,000 | ¥1.88926 | ¥28,338.90 |
30,000 | ¥1.84427 | ¥55,328.10 |