74HC1G125GV-Q100H | |
---|---|
DigiKey Part Number | 1727-74HC1G125GV-Q100HTR-ND - Tape & Reel (TR) 1727-74HC1G125GV-Q100HCT-ND - Cut Tape (CT) 1727-74HC1G125GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G125GV-Q100H |
Description | IC BUFFER NON-INVERT 6V SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.27400 | ¥22.74 |
25 | ¥2.04920 | ¥51.23 |
100 | ¥1.41540 | ¥141.54 |
250 | ¥1.19208 | ¥298.02 |
500 | ¥0.96860 | ¥484.30 |
1,000 | ¥0.74504 | ¥745.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48577 | ¥1,457.31 |
6,000 | ¥0.47514 | ¥2,850.84 |