DRV8899QWRGERQ1 | |
---|---|
DigiKey Part Number | 296-DRV8899QWRGERQ1TR-ND - Tape & Reel (TR) 296-DRV8899QWRGERQ1CT-ND - Cut Tape (CT) 296-DRV8899QWRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8899QWRGERQ1 |
Description | AUTOMOTIVE 45-V, 1.0-A BIPOLAR S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS SPI, Step/Direction 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8899QWRGERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | NMOS | |
Step Resolution | 1 ~ 1/256 | |
Applications | - | |
Current - Output | 1A | |
Voltage - Supply | 0V ~ 5.3V | |
Voltage - Load | 4.5V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.90000 | ¥32.90 |
10 | ¥29.52500 | ¥295.25 |
25 | ¥27.90760 | ¥697.69 |
100 | ¥24.18770 | ¥2,418.77 |
250 | ¥22.94716 | ¥5,736.79 |
500 | ¥20.59046 | ¥10,295.23 |
1,000 | ¥17.36552 | ¥17,365.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.49721 | ¥49,491.63 |