2032630116 | |
---|---|
DigiKey Part Number | WM26931-ND |
Manufacturer | |
Manufacturer Product Number | 2032630116 |
Description | MALE PIN - 6MM SMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Solder, PCB Power |
Datasheet | Datasheet |
EDA/CAD Models | 2032630116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 125.2µin (3.18µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.39000 | ¥46.39 |
10 | ¥40.79500 | ¥407.95 |
80 | ¥32.44725 | ¥2,595.78 |
1,200 | ¥26.88519 | ¥32,262.23 |
2,400 | ¥25.03105 | ¥60,074.52 |