2043180001 | |
---|---|
DigiKey Part Number | WM25188-ND |
Manufacturer | |
Manufacturer Product Number | 2043180001 |
Description | 8MM SMT STD SOCKET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2043180001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.95000 | ¥58.95 |
10 | ¥51.27800 | ¥512.78 |
100 | ¥45.14080 | ¥4,514.08 |