2043160001 | |
---|---|
DigiKey Part Number | WM25186-ND |
Manufacturer | |
Manufacturer Product Number | 2043160001 |
Description | 8MM STD PRESSFIT SOCKET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2043160001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.66000 | ¥72.66 |
10 | ¥63.20700 | ¥632.07 |
100 | ¥52.14790 | ¥5,214.79 |
1,008 | ¥43.29824 | ¥43,644.63 |