2043160018 | |
---|---|
DigiKey Part Number | WM26909-ND |
Manufacturer | |
Manufacturer Product Number | 2043160018 |
Description | 3.4MM PRESSFIT SOCKET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2043160018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.13000 | ¥58.13 |
10 | ¥50.88400 | ¥508.84 |
84 | ¥41.19167 | ¥3,460.10 |
1,008 | ¥33.92287 | ¥34,194.25 |
2,436 | ¥32.22668 | ¥78,504.19 |